Nexperia 74HC02D-Q100,118

74HC Series Quad 2-Input NOR Gate Automotive Qualified IC SO-14
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC02D-Q100,118.

SHENGYU ELECTRONICS

Datasheet15 pages12 years ago

IHS

Newark

Inventory History

3 month trend:
+59.53%

CAD Models

Download Nexperia 74HC02D-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74AHC02D,112
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74AHC02
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT02
NOR Gate, Quad, 2 Input, 14 Pins, SOIC, 74AHC02
NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14
NXP SemiconductorsN74F02D,623
F/FAST SERIES QUAD 2-INPUT NOR GATE PDSO14

Descriptions

Descriptions of Nexperia 74HC02D-Q100,118 provided by its distributors.

74HC Series Quad 2-Input NOR Gate Automotive Qualified IC SO-14
IC GATE NOR QUAD 2INPUT 14SOIC
NOR 74HC02 e4 Automotive AEC-Q100 74HC logic gate circuit 15ns @ 6V 50pF 3.9mm 500mW 5.2mA 5.2mA
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R
Avnet Japan
Logic, Nor Gate, Quad, 2 I/P, Soic-14; Logic Family/Base Number:74Hc02; Logic Type:Nor Gate; Output Current:25Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |Nexperia 74HC02D-Q100,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC02D-Q100 118
  • 74HC02D-Q100118
  • 935298721118