Nexperia 74CBTLV3861BQ,118

DHVQFN-24-EP(3.5x5.5) Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74CBTLV3861BQ,118.

SHENGYU ELECTRONICS

Datasheet19 pages12 years ago

IHS

Inventory History

3 month trend:
+73.81%

CAD Models

Download Nexperia 74CBTLV3861BQ,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74CBTLV3384DBQR
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SSOP -40 to 85
Texas InstrumentsSN74CBTLV3384DGVR
CBTLV/3B e4 74CBTLV3384 5x 1:1 multiplexer circuit 200MHz 7Ohm 250ps 2.5V
Texas InstrumentsSN74CBTLV3861DW
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-SOIC -40 to 85
74CBTLVD3245 8x 1:1 2016 Tape & Reel (TR) decoder circuit 12Ohm 220ps 500mW 3.3V
74CBTLVD3245 8x 1:1 2017 Tape & Reel (TR) multiplexer circuit 12Ohm 220ps 500mW 3.3V
NXP Semiconductors74CBTLVD3245DS,118
ROHS3Compliant Single Supply Surface Mount Obsolete Bus Switch -40C~125C 3V~3.6V

Descriptions

Descriptions of Nexperia 74CBTLV3861BQ,118 provided by its distributors.

DHVQFN-24-EP(3.5x5.5) Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBTLV/3B e4 74CBTLV3861 10x 1:1 multiplexer circuit 60Ohm 200ps 500mW 2.7V
10-bit bus switch with output enable
Bus Switch, 60 Ohm, Dhvqfn-Ep-24 Rohs Compliant: Yes |Nexperia 74CBTLV3861BQ,118
Bus Switch 1-Element CMOS 10-IN Automotive 24-Pin DHVQFN EP T/R
Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PQCC24
Signal Switch/Codec/Multiplexer
0.2ns 10 10 1 2.3V 3.6V HVQFN-24
IC BUS SWITCH 10 X 1:1 24-DHVQFN
Digital Bus Switch ICs 60Ohm 3.6V 500mW

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74CBTLV3861BQ 118
  • 74CBTLV3861BQ118