Nexperia 74AXP1G06GMH

Inverter Schmitt Trigger 1-Element CMOS 6-Pin XSON T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AXP1G06GMH.

SHENGYU ELECTRONICS

Datasheet17 pages16 years ago

IHS

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-01-15
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Nexperia74AXP1G14GSH
74AXP Tape & Reel (TR) AXP Schmitt Trigger logic gate circuit 3.2ns @ 2.5V 5pF 0.35mm 8mA 8mA 2.75V
Nexperia74AXP1G04GNH
Inverter, AXP Series, 1-Func, 1-Input, CMOS, PDSO6
Nexperia74AXP1G04GSH
74AXP Tape & Reel (TR) AXP NO LEAD logic gate circuit 2.8ns @ 2.5V 5pF 0.35mm 8mA 8mA 2.75V
Inverter Schmitt Trigger 1-Element CMOS 6-Pin UDFN T/R
Inverter, 17SG Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74AUC1G04DRYR
Buffer Inverter 74AUC1G04 EAR99 74AUC logic gate circuit 1.9ns @ 2.5V 30pF 600mum 9mA 9mA 2.7V

Descriptions

Descriptions of Nexperia 74AXP1G06GMH provided by its distributors.

Inverter Schmitt Trigger 1-Element CMOS 6-Pin XSON T/R
Low-power inverter with open-drain output
Inverter, AXP Series, 1-Func, 1-Input, CMOS, PDSO6
Logic, Inverter, Single, Xson-6; Logic Family/Base Number:74Axp1G06; Logic Type:Inverter; Output Current:20Ma; No. Of Inputs:1; Supply Voltage Min:700Mv; Supply Voltage Max:2.75V; Logic Case Style:Xson; No. Of Pins:6Pins; Logic Ic Rohs Compliant: Yes |Nexperia 74AXP1G06GMH
IC INVERTER LP OPEN-DRAIN 6XSON
IC INVERTER OD 1CH 1-INP 6XSON

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935303205125