Nexperia 74AVCH16244DGG,118

Buffer / Line Driver, Non Inverting, 74AVCH16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVCH16244DGG,118.

Nexperia

Datasheet14 pages8 years ago

IHS

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.999
Stock
150,311
348,193
Authorized Distributors
0
5
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
12 mA
12 mA
High Level Output Current
12 mA
-12 mA
Propagation Delay
2 ns
1.7 ns
Min Supply Voltage
1.2 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-09
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74AVCH16244DGG,118 provided by its distributors.

Buffer / Line Driver, Non Inverting, 74AVCH16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
16-bit buffer/line driver; 3.6 V tolerant; 3-state
Bus Driver, AVC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
IC BUF NON-INVERT 3.6V 48TSSOP
IC BUFF DVR TRI-ST 16BIT 48TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVCH16244DGG 118
  • 74AVCH16244DGG118