Nexperia 74AVC8T245BQ-Q100J

8-bit dual supply translating transceiver with configurable voltage translation; 3-state
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC8T245BQ-Q100J.

Newark

Datasheet24 pages13 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
-95.21%

CAD Models

Download Nexperia 74AVC8T245BQ-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVTH543DBR
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-24 , 8.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LVTH543DWR
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SOIC-24 , 15.4mm*7.52mm*2.35mm
Texas InstrumentsSN74LVT543PWR
3.3-V ABT Octal Registered Transceivers With 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74AVC8T245BQ-Q100J provided by its distributors.

8-bit dual supply translating transceiver with configurable voltage translation; 3-state
Transceiver, Translating, Bidirectional, 74AVC8T245, 1 Element, 0.8 V to 3.6 V, 24 Pins, DHVQFN
70¦ÌA 2 8 800mV 3.6V 12mA Translation Transceiver 12mA DHVQFN-24-EP , 950¦Ìm
Voltage Level Translator 8-CH Bidirectional Automotive AEC-Q100 24-Pin DHVQFN EP T/R
TXRX/TRANSLATING, AEC-Q100, DHVQFN-24; Logic Family / Base Number: 74AVC8T245; Logic Device Type: Transceiver, Translating; Logic Case Style: DHVQFN; No. of Pins: 24Pins; Supply Voltage Min: 800mV; Supply Voltage Max: 3.6V; Lo

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)