
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 74AVC4T774GUX | 8,000 | 384 | |||||||||
| Rochester Electronics | 74AVC4T774GUX | 8,000 | 17h | |||||||||
| TME | 74AVC4T774GUX | 0 | 1 | 7h | ||||||||
| Avnet | 74AVC4T774GUX | 0 | 4K | 20h | ||||||||
| Mouser | 771-74AVC4T774GUX | 36,500 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Nexperia 74AVC4T774GUX.
Download Nexperia 74AVC4T774GUX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Nexperia 74AVC4T774GUX provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74AVC4T774GUX.