Nexperia 74AUP2G34GW,125

500nA 2 2 2 1 800mV 3.6V 4mA Buffer, Non-Inverting 4mA TSSOP-6 , 1mm
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G34GW,125.

IHS

Datasheet18 pages2 years ago
Datasheet19 pages16 years ago

Augswan

NXP Semiconductors

Newark

TME

Inventory History

3 month trend:
+19.06%

CAD Models

Download Nexperia 74AUP2G34GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Inverter 74AUP2G06 e3 74AUP logic gate circuit 10.5ns @ 3.3V 30pF 1.1mm - 4mA 1.6V-2V
Buffer, Single, 1 Input, 5 Pins, TSSOP, 74AUP1G34
74AUP Series 3.6 V SMT 3-State Low-Power Buffer/Line Driver; 3-State - TSSOP-5
Inverter, AHCT/VHCT/VT Series, 1-Func, 1-Input, CMOS, PDSO5
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5

Descriptions

Descriptions of Nexperia 74AUP2G34GW,125 provided by its distributors.

500nA 2 2 2 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA TSSOP-6 , 1mm
74AUP2G34 Tape & Reel (TR) 2005 74AUP logic receiver 4mA 4mA 20.8ns 250mW 3.6V
Bus Buffers and Drivers; NEXPERIA; 74AUP2G34GW, 125; 6; 2; 800 mV - 3.6 V; 2
Buffer 2-CH Non-Inverting 350nm Automotive 6-Pin TSSOP T/R
Buffer, Dual, 1 Input, 6 Pins, TSSOP, 74AUP2G34
AUP/ULP/V SERIES 1-INPUT NON-INVERT GATE PDSO6
IC BUFFER NON-INVERT 3.6V 6TSSOP
LOGIC; MSL: -; SVHC: No SVHC (15-Jan-2018)
IC BUFF DL LOW PWR N-INV 6TSSOP
NEXPERIA 74AUP2G34GW - BUFFER, A
BUFFER/NON INVERTING, SOT-363-6; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74AUP2G34; IC Case / Package:SOT-363; No. of Pins:6Pins; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Logic IC Family:74AUP RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP2G34GW 125
  • 74AUP2G34GW125