Nexperia 74AUP1Z04GN,132

Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1Z04GN, 132
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1Z04GN,132.

IHS

Datasheet25 pages2 years ago
Datasheet28 pages16 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

800mV 3.6V Inverter,X-Tal Driver 74AUP1Z125 TSSOP-6 , 1mm
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1Z125GN,132
DUAL SCHMITT-TRIGGER INVERTER Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6
27WZU04 e3 27WZ Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1mm 200mW 16mA 16mA

Descriptions

Descriptions of Nexperia 74AUP1Z04GN,132 provided by its distributors.

Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1Z04GN,132
Low-power X-tal driver with enable and internal resistor
Bus Driver, AUP/ULP/V Series, 1-Func, True Output, CMOS, PDSO6
Driver 1-CH Inverting/Non-Inverting CMOS 6-Pin XSON T/R
NEXPERIA 74AUP1Z04GN - BUS DRIVE
SOT1115-1 X-TAL DRIVER LOW PWR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1Z04GN 132
  • 74AUP1Z04GN-132
  • 74AUP1Z04GN132