Nexperia 74AUP1G32GF,132

OR 74AUP1G32 e3 74AUP logic gate circuit 6.4ns @ 3.3V 30pF 460mum 4mA 4mA 1.6V-2V
$ 0.278
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G32GF,132.

Nexperia

Datasheet21 pages13 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74AUP1G32GF,132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.096
Stock
4,922,776
3,457,566
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
6
6
Logic Function
OR
OR
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
8.5 ns
8.5 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
4 mA
4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-24
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AUP1G32DRY2
Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 6-SON -40 to 85
Diodes Inc.74AUP1G86FZ4-7
OR XOR e4 74AUP Cut Tape (CT) logic gate circuit 7.1ns @ 3.3V 30pF 0.4mm 4mA 4mA 1.6V-2V
Diodes Inc.74AUP1G86FW4-7
OR XOR e4 74AUP Cut Tape (CT) logic gate circuit 7.1ns @ 3.3V 30pF 0.4mm 4mA 4mA 3V
OR XOR 74AUP1G86 e3 74AUP logic gate circuit 7.1ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
Texas InstrumentsSN74AUP1G32DSFR
Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 6-SON -40 to 85
Texas InstrumentsSN74AUP1G32YFPR
Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 6-DSBGA

Descriptions

Descriptions of Nexperia 74AUP1G32GF,132 provided by its distributors.

OR 74AUP1G32 e3 74AUP logic gate circuit 6.4ns @ 3.3V 30pF 460mum 4mA 4mA 1.6V-2V
OR Gate, Single, 2 Input, 6 Pins, XSON, 74AUP1G32
OR Gate, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
OR Gate 1-Element 2-INCMOS 6-Pin XSON T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G32GF 132
  • 74AUP1G32GF-132
  • 74AUP1G32GF132