Nexperia 74AUP1G3208GM,115

Tin (Sn) AUP/ULP/V 74AUP AND/OR Gate multi inverter 0.5mm 18.9ns 1.1V 4mA 4mA
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G3208GM,115.

Inventory History

3 month trend:
+4.89%

CAD Models

Download Nexperia 74AUP1G3208GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.352
Stock
1,030,480
471,512
Authorized Distributors
6
3
Case/Package
SOT-886
-
Number of Pins
6
6
Logic Function
AND, Multi Function, OR
AND, Multi Function, OR
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
20.1 ns
20.1 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G98
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G98

Descriptions

Descriptions of Nexperia 74AUP1G3208GM,115 provided by its distributors.

Tin (Sn) AUP/ULP/V 74AUP AND/OR Gate multi inverter 0.5mm 18.9ns 1.1V 4mA 4mA
AND / OR Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G3208
18.9ns 1 3 1 1 800mV 3.6V 4mA AND,OR Gate AUP 4mA XSON-6 , 1.45mm*1mm*460¦Ìm
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G3208GM,115
Multi Function Gate 1-Element 3-INCMOS 6-Pin XSON T/R
OR-AND Gate, AUP/ULP/V Series, 1-Func, CMOS, PDSO6
IC AND/OR GATE 1-CIR 3-IN 6-XSON
NEXPERIA 74AUP1G3208GM - OR-AND

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G3208GM 115
  • 74AUP1G3208GM115