Nexperia 74ALVCH162827DGGY

20-bit buffer/line driver; non-inverting; with 30 Ohm termination resistors; 3-state
$ 1.564
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVCH162827DGGY.

Nexperia

Datasheet14 pages8 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-09
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-12-31
LTD Date2024-06-30
Manufacturer Lifecycle StatusDISCONTINUATION OF DELIVERY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ALVCH162827VR
40¦ÌA 20 20 2 10 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA TVSOP-56 11.3mm*4.4mm*1.05mm
Texas InstrumentsSN74ALVTHR16245VR
2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74LVCR16245ADGVR
20mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP W T/R

Descriptions

Descriptions of Nexperia 74ALVCH162827DGGY provided by its distributors.

20-bit buffer/line driver; non-inverting; with 30 Ohm termination resistors; 3-state
Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin TSSOP II T/R
Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ALVCH162827DGGY
IC BUFFER DVR 3-ST 20BIT 56TSSOP
Tape & Reel (TR) WITH DUAL OUTPUT ENABLE 74ALVCH ALVC/VCX/A logic receiver 12mA 12mA 4.6ns 14mm 2.5V
74ALVCH162827 - 20-BIT BUFFER/LINE DRIVE
IC BUFF NON-INVERT 3V 56-TSSOP
IC BUF NON-INVERT 3.6V 56TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)