Texas Instruments SN74LVCR16245ADGVR

20mA 2 8 1.65V 3.6V 12mA Non-Inverting, Transceiver 12mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
$ 1.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCR16245ADGVR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages25 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

DigiKey

Inventory History

3 month trend:
-3.98%

CAD Models

Download Texas Instruments SN74LVCR16245ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.301
$ 0.453
$ 0.453
Stock
173,822
253,024
253,024
Authorized Distributors
3
4
4
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
32 mA
32 mA
High Level Output Current
12 mA
64 mA
64 mA
Propagation Delay
4.8 ns
5.5 ns
5.5 ns
Min Supply Voltage
1.65 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVCHR16245AVR
20mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74ALVTHR16245VR
2.5-V/3.3-V 16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74LVCH16245ADGVR
20mA 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm

Descriptions

Descriptions of Texas Instruments SN74LVCR16245ADGVR provided by its distributors.

20mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-TVSOP -40 to 85
IC TXRX NON-INVERT 3.6V 48TVSOP / Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
74LVCR16245 Cut Tape (CT) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 12mA 12mA 11.9ns 1.2mm 1.8V
Bus XCVR Dual 16-CH 3-ST 48-Pin TVSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.