Nexperia 74ALVC373PW,118

Latch, 74ALVC373, D Type Transparent, Tri State, 3.8 ns, 24 mA, 20 Pins, TSSOP
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVC373PW,118.

IHS

Datasheet15 pages2 years ago
Datasheet17 pages18 years ago

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.469
$ 0.339
Stock
593,751
369,258
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
3.3 ns
3.3 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
200 nA
10 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-10-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74ALVC573 Tube ALVC/VCX/A 74ALVC latch circuit 24mA 24mA 2.2ns 6.5mm -40C~85C
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Texas InstrumentsSN74LVC374APWR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP T/R
Texas InstrumentsSN74LVC374APW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74LVC574APWRG4
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 125

Descriptions

Descriptions of Nexperia 74ALVC373PW,118 provided by its distributors.

Latch, 74ALVC373, D Type Transparent, Tri State, 3.8 ns, 24 mA, 20 Pins, TSSOP
74ALVC373 Tape & Reel (TR) ALVC/VCX/A 74ALVC latch circuit 24mA 24mA 2.2ns 6.5mm -40C~85C
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R
NEXPERIA - 74ALVC373PW,118 - Latch, ALVC Family, 74ALVC373, D Type Transparent, Tri State Non Inverted, 50 mA, TSSOP
Octal D-type transparent latch; 3-state
Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC D-TYPE TRANSP SGL 8:8 20TSSOP
IC OCT D TRANSP LTCH 3ST 20TSSOP
74ALVC373PW/TSSOP20/REEL 13" Q
NOW NEXPERIA 74ALVC373PW - BUS D
LATCH, D TYPE TRANSP, 3-STATE, TSSOP-20; Logic Family / Base Number:74ALVC373; Latch Type:D Type Transparent; IC Output Type:Tri State Non Inverted; Propagation Delay:-; Output Current:50mA; Logic Case Style:TSSOP; No. o

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ALVC373PW 118
  • 74ALVC373PW-118
  • 74ALVC373PW118