
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1727-74AHCT541PW-Q100JCT-ND | 25 | 1 | Cut Tape | ||||||||
| Newark | 74AHCT541PW-Q100J | 0 | 5 | Cut Tape | ||||||||
| Avnet | 74AHCT541PW-Q100J | 0 | 5K | 3d | ||||||||
| Farnell | 74AHCT541PW-Q100J | 0 | 5 | Cut Tape | 13h | |||||||
| element14 APAC | 74AHCT541PW-Q100J | 0 | 5 | Cut Tape | 6h |
Download datasheets and manufacturer documentation for Nexperia 74AHCT541PW-Q100J.
Download Nexperia 74AHCT541PW-Q100J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Nexperia 74AHCT541PW-Q100J provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74AHCT541PW-Q100J.