Nexperia 74AHCT244PW-Q100,1

NEXPERIA - 74AHCT244PW-Q100, 1 - Buffer / Line Driver, 74AHCT244, 4.5 V to 5.5 V, TSSOP-20
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT244PW-Q100,1.

IHS

Datasheet16 pages2 years ago
Datasheet17 pages15 years ago

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-81.17%

CAD Models

Download Nexperia 74AHCT244PW-Q100,1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R Automotive AEC-Q100
Texas InstrumentsSN74AHCT240PW
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
NXP Semiconductors74AHCT541PW,112
Buffer / Line Driver, Non Inverting, 74AHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
Texas InstrumentsCAHCT244IPWRG4Q1
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
Texas InstrumentsSN74AHCT244IPWRQ1
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
Buffer / Line Driver, Non Inverting, 74VHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74AHCT244PW-Q100,1 provided by its distributors.

NEXPERIA - 74AHCT244PW-Q100,1 - Buffer / Line Driver, 74AHCT244, 4.5 V to 5.5 V, TSSOP-20
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin TSSOP T/R Automotive AEC-Q100
4mA 8 8 2 4 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-20 , 950¦Ìm
Bus Driver, AHCT/VHCT/VT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
BUFFER/LINE DRIV, NON-INVERTING, TSSOP20; Logic Family / Base Number: 74AHCT244; Logic Device Type: Buffer / Line Driver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74AHCT; Logic IC Base Number: 74244; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 74AHC Series; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT244PW-Q100 1
  • 74AHCT244PW-Q1001
  • 935298438118