Nexperia 74AHCT273PW,118

74AHCT Series Octal D-Type Flip-Flop with Reset Positive-Edge Trigger- TSSOP-20
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT273PW,118.

IHS

Datasheet18 pages18 years ago
Datasheet16 pages2 years ago
Datasheet18 pages18 years ago

Augswan

Inventory History

3 month trend:
-4.69%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.306
$ 0.306
Stock
296,716
373,514
373,514
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11.5 ns
9.2 ns
9.2 ns
Frequency
45 MHz
45 MHz
45 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-10-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube
Texas InstrumentsSN74AHCT574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 125
74AHCT Series 5 V 3-State Octal Surface Mount D-Type Flip Flop - TSSOP-20
Texas InstrumentsSN74AHCT374PWR
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Tape & Reel (TR) e4 74ACT NICKEL PALLADIUM GOLD flip flop 6.5mm 4.5V 11ns @ 5V 50pF 200MHz

Descriptions

Descriptions of Nexperia 74AHCT273PW,118 provided by its distributors.

74AHCT Series Octal D-Type Flip-Flop with Reset Positive-Edge Trigger- TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Tape & Reel (TR) 74AHCT273 e4 74AHCT flip flop 6.5mm 9.2ns @ 5V 50pF 75MHz 14ns
D FLIP FLOP, OCTAL, 4NS, TSSOP-20; Logic Family / Base Number: 74AHCT273; Flip-Flop Type: D; Propagation Delay: 4ns; Frequency: 120MHz; Output Current: 25mA; Logic Case Style: TSSOP; No. of Pins: 20Pins; Trigger Type: Positive Edge; IC Output Type: Non Inverted; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74AHCT; Logic IC Base Number: 74273; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT273PW,118"
  • 74AHCT273PW 118
  • 74AHCT273PW,118""
  • 74AHCT273PW118
  • 74AHCT273PW@118