Nexperia 74AHCT245D,118

8mA 4.5V~5.5V 8mA SO-20-300mil Buffer/Driver/Transceiver ROHS
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT245D,118.

IHS

Datasheet16 pages2 years ago
Datasheet16 pages17 years ago

SHENGYU ELECTRONICS

Nexperia

Inventory History

3 month trend:
-3.96%

CAD Models

Download Nexperia 74AHCT245D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.419
$ 0.419
Stock
777,089
246,362
246,362
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
11 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-09-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74ABT2245D,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP SemiconductorsN74F245D,602
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
NXP Semiconductors74AHCT241D,118
ROHS3Compliant TRUE DUAL CMOS Logic Buffer, Non-Inverting -40C~125C TA 50pF 5V 8mA 8mA
Texas InstrumentsSN74F126NSR
ROHS3Compliant DUAL TTL ENABLE HIGH Logic Buffer, Non-Inverting 0C~70C TA 5V 2mm 8.5ns
Diodes Inc.74LVC125AS14-13
1 24mA 1.65V~5.5V 24mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC126AS14-13
1 24mA 1.65V~3.6V 24mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Nexperia 74AHCT245D,118 provided by its distributors.

8mA 4.5V~5.5V 8mA SO-20-300mil Buffer/Driver/Transceiver ROHS
74AHCT Series 5 V Push-Pull Octal Surface Mount Transceiver - SOIC-20
Transceiver, Bidirectional, -40To125Degc Rohs Compliant: Yes |Nexperia 74AHCT245D,118
Transceiver, 74AHCT245, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Bus Transceiver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT245D 118
  • 74AHCT245D118
  • 74AHCT245D@118