
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74AHCT1G08GV-Q100, | 315 | 5 | Cut Tape | ||||||||
| DigiKey | 1727-74AHCT1G08GV-Q100,CT-ND | 1,220 | 1 | Cut Tape | ||||||||
| Avnet | 74AHCT1G08GV-Q100, | 0 | 18K | 1d | ||||||||
| Arrow Electronics | 74AHCT1G08GV-Q100, | 0 | 3K | |||||||||
| Farnell | 74AHCT1G08GV-Q100, | 315 | 5 | Cut Tape | 3h |
Download Nexperia 74AHCT1G08GV-Q100, symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74AHCT1G08GV-Q100, provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: