Nexperia 74AHC595BQ,115

74AHC Series 5 V 3-State 8-Bit Serial In/Parallel Out Shift Register - DHVQFN-16
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC595BQ,115.

Nexperia

Datasheet22 pages15 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74AHC595BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.232
Stock
348,112
391,700
Authorized Distributors
6
2
Case/Package
SOT-763
-
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
20.1 ns
20.1 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

24ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register HCT 100MHz DHVQFN-16 2.5mm*950¦Ìm

Descriptions

Descriptions of Nexperia 74AHC595BQ,115 provided by its distributors.

74AHC Series 5 V 3-State 8-Bit Serial In/Parallel Out Shift Register - DHVQFN-16
8-bit serial-in/serial-out or parallel-out shift register with output latches
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R
AHC/VHC/H/U/V 74AHC595 ROHS3Compliant Tape & Reel (TR) shift register 4ns 4muA 3.5mm 2V
4ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SOT-763 , 2.5mm*950¦Ìm
Shift Register, 74AHC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, DHVQFN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC595BQ,115"
  • 74AHC595BQ 115
  • 74AHC595BQ,115.
  • 74AHC595BQ115