Nexperia 74AHC594D-Q100,118

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R Automotive AEC-Q100
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC594D-Q100,118.

IHS

Datasheet19 pages2 years ago
Datasheet24 pages13 years ago

Nexperia

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74AHC594D-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.426
$ 0.426
Stock
140,913
260,701
260,701
Authorized Distributors
5
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Number of Circuits
1
1
1
Number of Inputs
-
-
-
Propagation Delay
15.1 ns
15.1 ns
15.1 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R Automotive AEC-Q100
74HC Series 6 V 8-Bit Serial-In Serial or Parallel-Out Shift Register - SOIC-16
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74AHC594D-Q100,118 provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R Automotive AEC-Q100
AHC/VHC/H/U/V 74AHC594 ROHS3Compliant Tape & Reel (TR) shift register 15.6ns 9.9mm 70MHz 2V
Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Shift Register, 74AHC594, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
8-bit shift register with output register
Logic Rohs Compliant: Yes |Nexperia 74AHC594D-Q100,118
IC SHFT REG PUSH-PULL 8BIT 16-SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC594D-Q100 118
  • 935298653118