Nexperia 74AHC373D,112

Latch, 74AHC373, D Type Transparent, Tri State, 9.2 ns, 8 mA, 20 Pins, SOIC
$ 0.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC373D,112.

Nexperia

Datasheet13 pages7 years ago
Datasheet17 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.585
$ 0.271
Stock
93,513
309,450
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
11.5 ns
11.5 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-12-12
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop, 74AHC374, D, 10.1 ns, 185 MHz, 8 mA, 20 Pins, SOIC
NXP Semiconductors74AHC374D,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
NXP SemiconductorsN74F374D,602
TRUE Not Qualified Standard D-Type Flip Flop 0C~70C TA 86mA 50pF 4.5V~5.5V
NXP Semiconductors74ABT374AD,118
Standard D-Type ROHS3Compliant Surface Mount Flip Flop -40C~85C TA 250muA 4pF 4.5V~5.5V
NXP SemiconductorsN74F374D,623
TRUE Not Qualified Standard D-Type Flip Flop 0C~70C TA 86mA 50pF 4.5V~5.5V

Descriptions

Descriptions of Nexperia 74AHC373D,112 provided by its distributors.

Latch, 74AHC373, D Type Transparent, Tri State, 9.2 ns, 8 mA, 20 Pins, SOIC
74AHC373 Tube AHC 74AHC latch circuit 8mA 8mA 4.3ns 2.65mm -40C~125C
Octal D-type transparant latch; 3-state
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO Bulk
LATCH, D TYPE TRANSP, 3-STATE, SOIC-20
Bus Driver, AHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC OCTAL D TRANSP LATCH 20SOIC
NEXPERIA 74AHC373D - BUS DRIVER,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC373D 112
  • 74AHC373D112