Nexperia 74AHC245D,112

74AHC Series 5.5 V 3-State High Speed Octal Bus Transceiver - SOIC-20
$ 0.562
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC245D,112.

Nexperia

Datasheet16 pages17 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.562
$ 0.344
Stock
178,355
207,200
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
13.5 ns
13.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-09-28
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74LVC126AS14-13
1 24mA 1.65V~3.6V 24mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74F126NSR
ROHS3Compliant DUAL TTL ENABLE HIGH Logic Buffer, Non-Inverting 0C~70C TA 5V 2mm 8.5ns

Descriptions

Descriptions of Nexperia 74AHC245D,112 provided by its distributors.

74AHC Series 5.5 V 3-State High Speed Octal Bus Transceiver - SOIC-20
Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Transceiver, 74AHC245, 1 Element, 2 V to 5.5 V, 20 Pins, SOIC
4mA 1 8 2V 5.5V 8mA Non-Inverting,Transceiver 8mA SO-20 13mm*7.6mm*2.45mm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC245D,112"
  • 74AHC245D 112
  • 74AHC245D112