Texas Instruments SN74AHC540NSR

ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~125C TA 50pF 3.3V 2mm
$ 0.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC540NSR.

Texas Instruments

Datasheet20 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC540NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.241
Stock
165,843
26,119
Authorized Distributors
2
1
Case/Package
SO
SOP
Number of Pins
20
-
Logic Function
Buffer, Inverter
Buffer
Number of Circuits
1
1
Number of Inputs
8
-
Propagation Delay
7 ns
8 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
-

Related Parts

74VHC Series 5.5 V Surface Mount 3-State Octal Buffer Line Driver - SOIC-20
74VHC Series 5 V 3-State Octal Buffer/Line Driver Surface Mount - SOIC-20
Texas InstrumentsSN74AHC244NSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Texas InstrumentsSN74AHCT540NSR
IC BUFF/DVR 3ST OCTAL 20SO / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R
4μA Non-Inverting Tri-State Buffer, 8-Ch, 2V-5.5V, 8mA SO-20 SMD, Adhesive Mount, 2.45mm H
NXP Semiconductors74AHC240D,118
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74AHC540NSR provided by its distributors.

ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~125C TA 50pF 3.3V 2mm
Octal Buffers/Drivers With 3-State Outputs 20-SO -40 to 85
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.