Nexperia 74AHC1G86GV,125

Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, SC-74A, 74AHC1G86
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G86GV,125.

Newark

Datasheet12 pages18 years ago

IHS

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+27.59%

CAD Models

Download Nexperia 74AHC1G86GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.08
$ 0.08
Stock
603,338
924,376
924,376
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
11.5 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-02-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SC-74A, 74AHC1G00

Descriptions

Descriptions of Nexperia 74AHC1G86GV,125 provided by its distributors.

Logic IC, XOR (Exclusive OR), Single, 2 Inputs, 5 Pins, SC-74A, 74AHC1G86
8.8ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA XOR (Exclusive OR) AHC 8mA SC-74A , 3.1mm*1.7mm*1mm
XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
74AHC Series 5.5 V High Speed 2-Input EXCLUSIVE-OR Gate - SC-74A
XOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5
Logic Function:XOR (Exclusive OR); No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:5Pins; IC Case / Package:SC-74A; Product Range:74AHC1G86; Logic IC Family:74AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC1G86GV 125
  • 74AHC1G86GV 125.
  • 74AHC1G86GV125