Nexperia 74AHC1G125GV,125

Buffer / Line Driver, 74AHC1G125, 1 Element, 2 V to 5.5 V, 5 Pins, TSOP
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G125GV,125.

Future Electronics

Datasheet17 pages16 years ago

Newark

Augswan

TME

Inventory History

3 month trend:
-1.77%

CAD Models

Download Nexperia 74AHC1G125GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.132
Stock
1,765,121
283,908
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
5
-
Logic Function
Buffer, Inverting
Buffer
Number of Elements
1
-
Number of Bits per Element
1
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
9.5 ns
9.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
6 V

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-03-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Inverter 7SH04 e3 7SH logic gate circuit 7.5ns @ 5V 50pF 2.9mm 8mA 8mA 1.5V-3.85V
NXP Semiconductors74AHC1G06GV,125
Inverter Surface Mount ROHS3Compliant Not Qualified Inverter Inverter IC 50pF -40C~125C 5.5V - 8mA
NXP Semiconductors74AHCT1G06GV,125
Inverter, AHCT/VHCT Series, 1-Func, 1-Input, CMOS, PDSO5
NXP Semiconductors74AHCT1G07GV,125
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin TSOP T/R
IC GATE INVERTER SNGL 1IN 5TSOP
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSOP

Descriptions

Descriptions of Nexperia 74AHC1G125GV,125 provided by its distributors.

Buffer / Line Driver, 74AHC1G125, 1 Element, 2 V to 5.5 V, 5 Pins, TSOP
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-753 T/R
74AHC1G125 Tape & Reel (TR) 2010 Not Qualified logic driver 8mA 8mA 2.9mm 5V -40C~125C TA
74AHC Series 5 V 3-State High-Speed Si-Gate CMOS Bus Buffer/Line Driver - SC-74A
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Logic Family/Base Number:74Ahc1G125; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Sc-74A; No. Of Pins:5Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Ahc; Product Range:- Rohs Compliant: Yes |Nexperia 74AHC1G125GV,125.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC1G125GV,125"
  • 74AHC1G125GV 125
  • 74AHC1G125GV,125.
  • 74AHC1G125GV125