Nexperia 74AHC132D-Q100J

774AHC Series Quad 2-Input 2 µA NAND Gate Schmitt-Trigger SOIC-14
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC132D-Q100J.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Nexperia 74AHC132D-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74AHCT Series 5.5 V 8 mA Surface Mount Quad 2-input NAND Gate - SOIC-14
NAND 74AHCT00 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 8.65mm 8mA 8mA 2V
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74AHCT132
NXP SemiconductorsN74F38D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14
NXP SemiconductorsN74F132D,602
74F132 - Quad 2-input NAND Schmitt trigger

Descriptions

Descriptions of Nexperia 74AHC132D-Q100J provided by its distributors.

774AHC Series Quad 2-Input 2 µA NAND Gate Schmitt-Trigger SOIC-14
NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R Automotive AEC-Q100
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
NAND SCHMITT TRIGGER, AEC-Q100, SOIC-14; Logic Family / Base Number: 74AHC132; Logic Type: NAND Schmitt Trigger; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935302483118