Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHC04D,118

74AHC Series 5 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - SOIC-14
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC04D,118.

IHS

Datasheet15 pages16 years ago
Datasheet0 pages0 years ago

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.22%

CAD Models

Download Nexperia 74AHC04D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.172
$ 0.172
Stock
427,304
627,857
627,857
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9.5 ns
13 ns
13 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74AHCU04 8542.39.00.01 74AHCU Tube logic gate circuit 7ns @ 5V 50pF 1.75mm 8mA 8mA 1.7V-4.4V
Nexperia74VHC14D,118
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74VHC14
Nexperia74AHC14D,118
74AHC Series 20 uA High Speed Si-Gate CMOS Hex Inverting Schmitt Trigger SOIC-14
NXP Semiconductors74HC04D
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
NXP Semiconductors74HCU04D
HEX INVERTER Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsCD74HC4049NSRG4
Lead Free MILITARY Surface Mount Inverting (Logic Type) Inverter IC 50pF 125C 6V -5.2mA

Descriptions

Descriptions of Nexperia 74AHC04D,118 provided by its distributors.

74AHC Series 5 V High Speed Si-Gate CMOS Hex Inverter Surface Mount - SOIC-14
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74AHC04
Inverters; NEXPERIA; 74AHC04D, 118; 14; 6; Buffer, Inverter; 2 V - 5.5 V
74AHC04; 74AHCT04 - Hex inverter
Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14
74AHC04 8542.39.00.01 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
IC INVERTER 6CH 1-INP 14SO / Inverter IC 6 Channel 14-SO
LOGIC IC, INVERTER, HEX, 1INPUTS;
Inverter 6-Element CMOS 14-Pin SO T/R
6 7.5ns@5V,50pF 2uA 2V~5.5V SOP-14 Inverters ROHS
INVERTER, 1 I/P, -40 TO 125DEG C;
2V 5.5V SO-14 SMD, Adhesive Mount, 1.45mm H

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC04D 118
  • 74AHC04D118