
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74AHC02BQ-Q100X | 3,004 | 5 | Cut Tape | ||||||||
| Avnet | 74AHC02BQ-Q100X | 0 | 6K | 1d | ||||||||
| Farnell | 74AHC02BQ-Q100X | 3,004 | 5 | Cut Tape | 7h | |||||||
| element14 APAC | 74AHC02BQ-Q100X | 3,004 | 5 | Cut Tape | 11h | |||||||
| Mouser | 771-74AHC02BQQ100X | 3,042 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Nexperia 74AHC02BQ-Q100X.
Download Nexperia 74AHC02BQ-Q100X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Nexperia 74AHC02BQ-Q100X provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74AHC02BQ-Q100X.