Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC02DTR2

Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC02DTR2.

IHS

Datasheet5 pages20 years ago
Datasheet3 pages0 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC74VHC02DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.179
Stock
228,071
6,359,491
6,359,491
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-04-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP-B T/R
Texas InstrumentsSN74AHC02QPWRG4Q1
Ic,Logic Gate,Quad 2-Input Nor,Ahc/Vhc-Cmos,Tssop,14Pin,Plastic
Texas InstrumentsSN74AHC02PWR
IC GATE NOR 4CH 2-INP 14-TSSOP / NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14
Texas InstrumentsSN74AHC02PW
NOR 74AHC02 EAR99 74AHC logic gate circuit 8.5ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm

Descriptions

Descriptions of onsemi MC74VHC02DTR2 provided by its distributors.

Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP
11.4ns 1 2 4 4 2V 5.5V 8mA 2-Input NOR,NOR 74VHC -8mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
Contains Lead NOR Gate Surface Mount Non-RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 5.5V 8mA 8mA
NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
MC74VHC02DTR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd