Nexperia 74ABT08D,118

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74ABT08
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ABT08D,118.

SHENGYU ELECTRONICS

Datasheet13 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-0.24%

CAD Models

Download Nexperia 74ABT08D,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 1.193
Stock
640,798
899,841
Authorized Distributors
6
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
3 ns
3 ns
Low Level Output Current
20 mA
20 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
50 µA
50 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-09-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsN74F08D,623
F/FAST SERIES QUAD 2-INPUT AND GATE PDSO14
Diodes Inc.74LVC08AS14-13
74LVC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14
NXP SemiconductorsN74F08D,602
F/fast Series Quad 2-INPUT And Gate PDSO14
74AHCT Series 5 V Complementary Quad Surface Mount AND Gate - SOIC-14
Nexperia74LV08D,118
74LV Series 5.5 V Advanced CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74ALS09NSR
IC GATE AND OP COL 4CH 2IN 14SOP / AND Gate IC 4 Channel Open Collector 14-SO

Descriptions

Descriptions of Nexperia 74ABT08D,118 provided by its distributors.

AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74ABT08
AND 74ABT08 e4 74ABT logic gate circuit 3.4ns @ 5V 50pF 8.65mm 15mA 20mA 2V
Ic, Gate Rohs Compliant: Yes |Nexperia 74ABT08D,118
AND Gate 4-Element 2-IN BiCMOS 14-Pin SO T/R
NEXPERIA 74ABT08D - AND GATE, AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ABT08D 118
  • 74ABT08D-118
  • 74ABT08D118