Nexperia 2N7002BK,215

MOSFET, N CH, 60V, 1OHM, 350mA, TO-263AB-3; Transistor Polarity: N Channel; Conti
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 2N7002BK,215.

IHS

Datasheet16 pages15 years ago

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 2N7002BK,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.074
$ 0.074
Stock
13,553,024
14,711,115
14,711,115
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
350 mA
300 mA
300 mA
Threshold Voltage
-
2 V
2 V
Rds On Max
1.6 Ω
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
440 mW
350 mW
350 mW
Input Capacitance
50 pF
30 pF
30 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 2N7002BK,215 provided by its distributors.

MOSFET, N CH, 60V, 1OHM, 350mA, TO-263AB-3; Transistor Polarity:N Channel; Conti
Power MOSFET, N Channel, 60 V, 350 mA, 1.6 Ohm, SOT-23, 3 Pins, Surface Mount
2N7002BK Series N-Channel 60 V 1.6 Ohm 370 mW 0.6 nC SMT TrenchMOS FET - SOT-23
60V 350mA 1.6´Î@10V500mA 370mW 2.1V@250Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Transistor MOSFET N-CH 60V 0.35A 3-Pin TO-236AB T/R
Avnet Japan
Trans MOSFET N-CH 60V 0.35A Automotive 3-Pin SOT-23 T/R
MOSFET, N-CH, 60V, 0.35A, SOT-23-3, REEL; Transistor Polarity: N Channel; Continuous Drain Current Id: 350mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.
Small Signal Field-Effect Transistor, 0.36A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 350 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 1.6 / Gate-Source Voltage V = 20 / Fall Time ns = 7 / Rise Time ns = 6 / Turn-OFF Delay Time ns = 12 / Turn-ON Delay Time ns = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1.2

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "2N7002BK,215"
  • 2N7002BK 215
  • 2N7002BK-215
  • 2N7002BK/215
  • 2N7002BK215