Newport Electronics TT-K-30-SLE-500/N

Thermocouple Wire, K Type, 2 Conductor, 30AWG, 500FT
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TT-K-30-SLE-500/N. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Newport Electronics TT-K-30-SLE-500/N.

Newark

Datasheet1 page11 years ago
Datasheet2 pages12 years ago

Farnell

Related Parts

Alpha Wire2841/1 BR005
30 AWG Solid 250V Brown PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire2841/7 BR005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V ; Brown
Alpha Wire5851 BR005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Brown

Descriptions

Descriptions of Newport Electronics TT-K-30-SLE-500/N provided by its distributors.

THERMOCOUPLE WIRE, K TYPE, 2 CONDUCTOR, 30AWG, 500FT

Manufacturer Aliases

Newport Electronics has several brands around the world that distributors may use as alternate names. Newport Electronics may also be known as the following names:

  • NEWPORT
  • NEWPORT COMPONENTS
  • NEWPORT ELECT