Alpha Wire 5851 BR005

Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Brown
$ 97.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5851 BR005.

element14 APAC

Datasheet3 pages8 years ago

Farnell

Master Electronics

TME

X-ON

Inventory History

3 month trend:
-85.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire5851 BL005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Blue
Alpha Wire5851 YL005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V ; Yellow
Alpha Wire5851 WH005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; White

Descriptions

Descriptions of Alpha Wire 5851 BR005 provided by its distributors.

Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Brown
Wire And Cable, 1 Conductor(s), 30AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire 5851 BR005 Brown 30AWG 7/38 TYPE E Hu Wire Teflon (100 ft)
Hook-up Wire 30AWG 30.48m 0.91mm Silver Plated Copper 600VAC Spool
600 V 30 AWG PTFE Brown Hook-Up Wire on 100 Foot Spool
Wire - Single Conductor 30AWG 7/38 PTFE 100ft SPOOL BROWN
Alpha Wire PTFE , 0.06 mm2, 30 awg, 30m
HOOK-UP WIRE, 100FT, 30AWG COPPER, BROWN
WIRE, UL1213, 30AWG, BROWN, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:30AWG; Conductor Area CSA:0.057mm²; Jacket Material:TFE (Tetrafluoroethylene); Conductor Material:Copper; External Diameter:0.81mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.1mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1213; Conductor Make-up:7 / 38AWG; Current Rating:4A; No. of Cores:1; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Outer Diameter:0.81mm; Secondary Insulation Colour:Brown; Secondary Insulation Material:TFE; Voltage Rating V AC:600V; Wire Size:30AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5851-BR005
  • 5851BR005