Newport Electronics 201AN-AC6

.56" Red Led Display 1/8DIN Case 650VAC Input Range
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 201AN-AC6. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Newport Electronics 201AN-AC6.

Farnell

Datasheet24 pages22 years ago

Related Parts

Murata Power SolutionsDMS-20LCD-4/20S-C
DMS-20LCD-4/20 Series 3.5 Digit 0.37 Unipolar LCD Display Process Monitor"
Red Lion ControlsCUB4V010
Red Lion Controls Cub4 Dc Voltmeter With Yellow/Green Back
Murata Power SolutionsDMS-20LCD-1-DCM-C
DMS-20LCD Series 3.5 Digit 0.37 24 V LCD Display 2-Wire DC Voltage Monitor"
Murata Power SolutionsDMS-30PC-1-RS-C
DMS-20PC Series Red 3 1/2 Digit 0.37 inch LED Display Digital Panel Voltmeter
Red Lion ControlsCUB4L000
Red Lion Controls Cub 6-Digit Counter Reflecitve Display
Red Lion ControlsDT800000
Electronic Rate Meter 5 15.2 mm H - LCD Red Backlight Tachometer Internal Lithium Battery

Descriptions

Descriptions of Newport Electronics 201AN-AC6 provided by its distributors.

.56" RED LED DISPLAY 1/8DIN CASE 650VAC INPUT RANGE
VOLTAGE METER
Voltage Meter; No. Of Digits/Alpha:3-1/2; Meter Function:Ac Voltage; Meter Range:0V To 650V; Digit Height:14.2Mm; Panel Cutout Height:44.96Mm; Panel Cutout Width:91.95Mm; Supply Voltage Min:97.75Vac; Supply Voltage Max:132.25Vac Rohs Compliant: No |Newport Electronics 201AN-AC6

Manufacturer Aliases

Newport Electronics has several brands around the world that distributors may use as alternate names. Newport Electronics may also be known as the following names:

  • NEWPORT
  • NEWPORT COMPONENTS
  • NEWPORT ELECT