Newport Electronics 201AN-4,D4

Voltage Meter
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Search201AN-4,D41
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Newport Electronics 201AN-4,D4.

Farnell

Datasheet24 pages22 years ago

Related Parts

Murata Power SolutionsDMS-20LCD-4/20S-C
DMS-20LCD-4/20 Series 3.5 Digit 0.37 Unipolar LCD Display Process Monitor"
Red Lion ControlsCUB4V010
Digital Voltmeter 3 1/2 digit 15.2 mm (0.6 ) LCD Yel-Grn Backlit
Murata Power SolutionsDMS-20LCD-1-DCM-C
DMS-20LCD Series 3.5 Digit 0.37 24 V LCD Display 2-Wire DC Voltage Monitor"
Murata Power SolutionsDMS-30PC-1-RS-C
DMS-20PC Series Red 3 1/2 Digit 0.37 inch LED Display Digital Panel Voltmeter
Red Lion ControlsCUB4L000
Red Lion Controls Cub 6-Digit Counter Reflecitve Display
Red Lion ControlsDT800000
Electronic Rate Meter 5 15.2 mm H - LCD Red Backlight Tachometer Internal Lithium Battery

Descriptions

Descriptions of Newport Electronics 201AN-4,D4 provided by its distributors.

VOLTAGE METER
Voltage Meter; No. Of Digits/Alpha:3-1/2; Meter Function:Dc Voltage; Meter Range:-19.99V To +19.99V; Digit Height:14.2Mm; Panel Cutout Height:44.96Mm; Panel Cutout Width:91.95Mm; Supply Voltage Min:97.75Vac; Product Range:- Rohs Compliant: No |Newport Electronics 201AN-4,D4

Manufacturer Aliases

Newport Electronics has several brands around the world that distributors may use as alternate names. Newport Electronics may also be known as the following names:

  • NEWPORT
  • NEWPORT COMPONENTS
  • NEWPORT ELECT