Neutrik SCF

Protection Cover For D-Series Female Xlr Bnc And Rca Recptacles
$ 2.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik SCF.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-42.22%

Supply Chain

Introduction Date2021-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Neutrik SCF provided by its distributors.

Protection Cover For D-Series Female Xlr Bnc And Rca Recptacles
Neutrik SCF Protective Cap Black Handy Dust Protection for Chassis Plugs
XLR Cable Connectors DUST COVER XRL PANEL/MOUNT
XLR STAUBSCHUTZKAPPE FUER EINBAUBUCHSEN
Neutrik SCF XLR Female Dust Cover
Connector Accessories Dust Cover
Connectors, Interconnects -> Fiber Optic Connectors
Connector Accessory, Cover Item
Protective cap for panel sockets, SCF
COVER, FOR XLR FEMALE; Accessory Type: Dust Cover; For Use With: XLR Chassis Connector; Connector Body Material: Plastic Body; Product Range: -; SVHC: No SVHC (27-Jun-2018); Material: Plastic
Protection Cover, Plastic; Tipo De Accesorio:Cubierta Antipolvo; Para Usar Con:Xlr Female Chassis Connectors; Material Del Cuerpo Del Conector:Plástico; Envolvente, Material:Plástico |Neutrik SCF

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION