Neutrik NP3TT-P-B

Conn, Av, Phone, Plug, 3 Cont, Sz Mini, 0.173", Cbl Mnt, Uninsulated, Solder, Black,
$ 7.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NP3TT-P-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Herman ProAV

Inventory History

3 month trend:
+12.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Amphenol Sine SystemsAT06-3S
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity4-1473562-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Green Insulator, Plug
TE Connectivity2-1473562-3
Conn E-Con Sensor Connector PL 3 POS 2mm Crimp ST Cable Mount 3 Terminal 1 Port
TE Connectivity3-1473562-3
Conn E-Con Sensor Connector PL 3 POS 2mm Crimp ST Cable Mount 3 Terminal 1 Port
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NP3TT-P-B provided by its distributors.

CONN, AV, PHONE, PLUG,3 CONT, SZ MINI,0.173",CBL MNT, UNINSULATED, SOLDER, BLACK,
Audio/RCA Connector, 1 Pole(s), Male, Solder Lug Terminal, Locking, Plug
44 mm Bantam plug solder termination black plastic housing Nickel contacts hex crimp of S with a standard RG58 crimp tool
Phone Audio Connector, Plug, 3Pos, Cable; No. Of Contacts:3Contacts; Gender:Plug; Pin Diameter:4.4Mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Neutrik NP3TT-P-B

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NP3TT-P-B.