Neutrik NE8FDX-Y6-W

Conn Modular Jack F 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 6a
$ 23.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FDX-Y6-W.

Master Electronics

Datasheet1 page10 years ago
Datasheet3 pages8 years ago
Datasheet1 page10 years ago

Newark

JRH Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-21.81%

CAD Models

Download Neutrik NE8FDX-Y6-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Connector, BRAD, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, IP67, Cable Mount
TE Connectivity5-641334-2
Connector Modular Plug PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Box Cat 3
TE Connectivity5-641335-3
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3 Box
TE Connectivity5-641335-2
Connector Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Box Cat 3

Descriptions

Descriptions of Neutrik NE8FDX-Y6-W provided by its distributors.

Conn Modular Jack F 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 6a
Rj45 Enet Conn, Cat6A, Jack, 8Pos, Panel; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:Ip65; Connector Mounting:Cable Mount; Rohs Compliant: Yes |Neutrik NE8FDX-Y6-W
RJ54 RECEPTACLE, IDC TERM, CHASSIS D SER CAT6A, IP65, ETHERCON CAT6A SERIES
Neutrik NE8FDX-Y6-W D-shape CAT6A Panel Connector - Shielded/ IDC Termination/ Rubber Sealing / IP65 When Mated - Nickel
ETHERCON CAT6 EINBAUBUCHSE GESCHIRMT SCHNEIDKLEMMEN MIT GUMMIDICHTUNG IP65 IM GESTECKTEN ZUSTAND
RJ45 Panel mount jack RJ 45, CAT6a, Socket
Receptacle etherCON CAT6A D series - shi
RECEPTACLE ETHERCON CAT6A D SE
ETHERCON D-SHAPE CAT6A PANEL C

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION