Neutrik NE8FDV-SE

Conn RJ-45 F 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
$ 12.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FDV-SE.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Neutrik NE8FDV-SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn., Data, Modular Jack, Vertical, Shielded, 8/8, Cat 5e, Through Hole, Gold Plate
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
AmphenolRJSAE538A02
RJ Connector, 8+8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
Amphenol Communications SolutionsRJHSE5481
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Panel Mount, Through Hole Mount

Descriptions

Descriptions of Neutrik NE8FDV-SE provided by its distributors.

Conn RJ-45 F 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
RJ54 RECEPTACLE, PCB VERTICAL, D-SHAPED, , NICKEL, IP54, ETHERCON CAT5 D SERIES
Neutrik NE8FDV-SE Chassis Socket 8P8C RJ Vertical Silver Finish
Receptacle etherCON CAT5 D series - PCBV
Connector, Rj45, Jack, 8P8C, 1Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:Ip57; Connector Mounting:Panel Mount; Connector Rohs Compliant: Yes |Neutrik NE8FDV-SE

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION