Neutrik NE8FBH-C5-LED1-S

Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD/Thru-Hole 10 Terminal 1 Port Cat 5e
$ 10.111
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FBH-C5-LED1-S.

IHS

Datasheet3 pages2 years ago

Newark

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-12.54%

CAD Models

Download Neutrik NE8FBH-C5-LED1-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom And Datacom Connector, 8 Contact(S), Male, Straight, Crimp Terminal, Plug
Amphenol Communications SolutionsRJLSE4238101T
Modular Jack - Right Angle, Input Output Connectors 8P8C, SMT, Shield, Without LED
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Modular Plug Cat5e Short Body Shielded 8/8 Beige/Gray Boot for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug

Descriptions

Descriptions of Neutrik NE8FBH-C5-LED1-S provided by its distributors.

Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD/Thru-Hole 10 Terminal 1 Port Cat 5e
RJ45 DATA RECEPTACLE, PCB, HORIZ, CAT5E, SHIELDED, SMD LED, ETHERCON B SERIES
CONNECTOR, RJ45, JACK, 8P8C, CAT5E
RECEPTACLE ETHERCON CAT5E B SE
ETHERCON EINBAUBUCHSE RJ45 PRINT
H PCB MOUNT RJ45 REC CAT5E SHI
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
Rj45 Conn, Shld Jack, 8P8C, 1Port, Cat5E; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Neutrik NE8FBH-C5-LED1-S

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION