Neutrik NCJ9FI-S

Conn 1/4"Stereo Jack-XLR Connector F/F 3/3 POS Solder ST Panel Mount 6 Terminal 1 Port
$ 4.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NCJ9FI-S.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-9.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity926097-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
TE Connectivity2178474-2
Connector Housing, Universal MATE-N-LOK Series, Receptacle, 3 Ways, 6.35 mm
Amphenol Sine SystemsAC3FDZ-AU
3 Pole female audio connector. B type, nickel finish, horizonal PCB, latching. Ground 3.
TE Connectivity / AMP292499-1
Conn Housing RCP 3 POS 7.62mm Crimp ST Panel Mount 3 Terminal 1 Port Box
ITT / CannonCA3102E14S-7SA176
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm

Descriptions

Descriptions of Neutrik NCJ9FI-S provided by its distributors.

Conn 1/4"Stereo Jack-XLR Connector F/F 3/3 POS Solder ST Panel Mount 6 Terminal 1 Port
CONN, AV, XLR, JACK,3 CONT, SZ 1/4",PNL MNT, RT. ANG, UNINSULATED, COMBO SERIES,7.5A
SOCKET, XLR-1/4"JACK, SW, SOLDER; Connector Type:XLR; Gender:Socket; Ways, No. of:3; Termination Method:Solder; Mounting Type:Panel; Colour:Black; No. of Poles:3; Voltage Rating, AC:250V
Neutrik Combo Connectors, Type: Stereo, Switching, Features: This Combines An Xlr Female 3 Pin Receptacle And 1/4 Phone Jack In One, This Accepts Balanced And Line Inputs Or Instrument Inputs All In One Unit Of Panel Space Rohs Compliant: Yes |Neutrik NCJ9FI-S

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION