Neutrik NC5MPR-HD

Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
$ 17.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5MPR-HD.

IHS

Datasheet3 pages2 years ago

Farnell

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.14%

CAD Models

Download Neutrik NC5MPR-HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
NeutrikNC5MBH
Conn XLR Connector PL 5 POS 3.81mm Solder RA Thru-Hole 5 Terminal 1 Port
NeutrikNC5MD-LX-B
Conn IP40 XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Amphenol AudioAC5MDZB-AU
Metal Panel Mount 5 Pin Black Gold Rohs Compliant: Yes |Amphenol Sine/tuchel AC5MDZB-AU
AmphenolAG5MCC
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
SwitchcraftD5M
Q-G Audio Panel Conn -D Series 5 Pin XLR Male Nickel-SilverPins-Rect Housing

Descriptions

Descriptions of Neutrik NC5MPR-HD provided by its distributors.

Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Neutrik NC5MPR-HD 5-Pin XLR Male Panel/Chassis Connector - Outdoor Use
PANEL MOUNT XLR CONNECTOR MALE GOLD OVER NICKEL PLATED CONTACTS 50 V 5 WAY
Xlr Audio Connector, Plug, 3, Panel Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NC5MPR-HD
SOCKET, XLR, MALE, PANEL, 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: P Series; SVHC: No SVHC (27-

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC-5-MPR-HD