Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft D5M

Q-G Audio Panel Conn -D Series 5 Pin XLR Male Nickel-SilverPins-Rect Housing

$ 16.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft D5M.

IHS

Datasheet0 pages0 years ago

Newark

Mouser

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-36.21%

CAD Models

Download Switchcraft D5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NeutrikNC5MD-L-1
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
NeutrikNC5MD-LX-B
Conn IP40 XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
NeutrikNC5MD-LX
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
SwitchcraftTB5M
Conn Mini XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
AmphenolAC5MDZ
Conn XLR Connector M 5 POS Solder Bucket ST Panel Mount 5 Terminal 1 Port Bag
Amphenol AudioAC5MPNZ
Conn XLR Connector M 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft D5M provided by its distributors.

Q-G Audio Panel Conn -D Series 5 Pin XLR Male Nickel-SilverPins-Rect Housing
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
CONN AV XLR JACK 5 CONT PNL MNT Q-G/DM SERIES SCREW BLACK SILVER CONT MTL
Switchcraft D5M 5-Pin Male XLR Panel/Chassis Mount Connector
Latch Lock,Male Pins,Receptacle Solder pad 5pin Zinc 7.5A silver silvery Flange mounting,panel mount 27mm(Length)*36.9mm(height)
Connector, Xlr, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Tipo:Xlr; Rango De Producto:Serie D |Switchcraft/conxall D5M
CONNECTOR, XLR, PLUG, 5POS; Connector Ty; CONNECTOR, XLR, PLUG, 5POS; Connector Type:XLR; Series:DM; No. of Contacts:5; Gender:Plug; Contact Termination:Solder; Contact Plating:Gold; Connector Mounting:Panel; Connector Body Material:Metal; Connector Type:XLR

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT