Neutrik NC5FP-B-1

Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
$ 19.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FP-B-1.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-2.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
NeutrikNC5FD-L-1
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Amphenol Sine SystemsAC5FDZB-AU
5 Pole XLR Female Chassis Mount, D Type, Gold Plated Machined Contacts, Solder Bucket, Black Finish
Amphenol Sine SystemsAG5FCE
5 Pole Mini XLR Chassis Mount, G Type, Female, Stamped Contacts, Vertical PCB, Nickel Finish
NeutrikNC5FD-LX-B
Conn IP40 XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Amphenol Sine SystemsEP-5-13P
5 Pole Female Metal Loudspeaker Chassis Mount, Machined Contacts, Nickel Finish

Descriptions

Descriptions of Neutrik NC5FP-B-1 provided by its distributors.

Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Conn AV XLR Jack 5 Cont Pnl Mnt Uninsulated P Series Solder Black 7.5A 50V
Neutrik NC5FP-B-1 5-Pin XLR Female Panel/Chassis Mount Connector - Black/Gold
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
CONNECTOR, XLR, JACK, 5 POSITION; Gender:Jack; No. of Contacts:5Contacts; Connector Mounting:Panel Mount; Connector Body Material:Metal Body; Contact Plating:Gold Plated Contacts; Product Range:P Series; Connector Colour:Black
Connector, Xlr, Jack, 5 Position; Género:Jack; Núm. De Contactos:5; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Color:Negro; Conector, Tipo:Xlr; Rango De Producto:Serie P |Neutrik NC5FP-B-1
Gender = Socket / Poles = 5 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC5FP-B-1.