Neutrik NC5FD-LX-B

Conn IP40 XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
$ 17.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FD-LX-B.

IHS

Datasheet3 pages2 years ago

TME

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-41.40%

CAD Models

Download Neutrik NC5FD-LX-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-07-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NeutrikNC5FP-B-1
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
NeutrikNC5FD-L-1
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Amphenol Sine SystemsAC5FDZB-AU
5 Pole XLR Female Chassis Mount, D Type, Gold Plated Machined Contacts, Solder Bucket, Black Finish
Amphenol Sine SystemsAG5FCE
5 Pole Mini XLR Chassis Mount, G Type, Female, Stamped Contacts, Vertical PCB, Nickel Finish
Amphenol Sine SystemsEP-5-13P
5 Pole Female Metal Loudspeaker Chassis Mount, Machined Contacts, Nickel Finish

Descriptions

Descriptions of Neutrik NC5FD-LX-B provided by its distributors.

Conn IP40 XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Neutrik NC5FD-LX-B 5-Pin XLR Female Panel/Chassis Mount Connector - Duplex Ground - Black/Gold
XLR panel socket, 5 pole, gold-plated, 1.0 mm², AWG 18, metal, NC5FD-LX-B
Connector, Xlr, Receptacle, 5 Position; Género:Jack; Núm. De Contactos:5; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Tipo:Xlr; Rango De Producto:Serie Dlx |Neutrik NC5FD-LX-B
SOCKET, XLR, BLACK, 5POLE; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: DLX Series; SVHC: No SVHC (27-Jun-

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION