Neutrik NC5FD-LX-BAG

Conn IP40 XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bag
$ 10.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FD-LX-BAG.

IHS

Datasheet3 pages2 years ago

TME

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+20.81%

CAD Models

Download Neutrik NC5FD-LX-BAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC5FP-1
Xlr Audio Connector, Socket, 5, Panel Mount, Metal Body, Silver Plated Contacts
NeutrikNC5FD-L-1
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Amphenol Sine SystemsAC5FDZ BULK
5 Pole XLR Female Chassis Mount, D Type, Machined Contacts, Solder Bucket, Nickel Finish, Bulk Packaging
Amphenol AudioAC5FPZB
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
Amphenol Sine SystemsACJC5SBULK
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bulk
NeutrikNC5FD-LX
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC5FD-LX-BAG provided by its distributors.

Conn IP40 XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bag
Neutrik NC5FD-LX-BAG 5-Pin XLR Female Panel/Chassis Mount Connector - Duplex Ground - Black/Silver
Xlr, 5 Pole(s), Female, Solder Terminal, Locking, Receptacle
XLR Receptacle, Socket, Straight, Panel Mount, 5 Poles
XLR Connectors Recpt DLX 5 pin F solder black/slv
XLR EINBAUBUCHSE 5POL DLX-SERIE LOET SCHWARZ
RECEPTACLE DLX SERIES 5 PIN FEMALE - SOLDER - BLACK/SILVER
SOCKET, XLR, BLACK, 5POLE; No. of Contacts: 5Contacts; Gender: Socket; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: DLX Series; SVHC: No SVHC (27-
Connector, Xlr, Receptacle, 5 Position; Género:Jack; Núm. De Contactos:5; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC5FD-LX-BAG

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION