Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC5FP-1

Xlr Audio Connector, Socket, 5, Panel Mount, Metal Body, Silver Plated Contacts

$ 10.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5FP-1.

IHS

Datasheet3 pages3 years ago

Herman ProAV

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Sine SystemsACJC5SBULK
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bulk
NeutrikNC5FD-LX
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
NeutrikNC5FD-L-1
Conn XLR Connector F 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Amphenol AudioAC5FPZB
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
NeutrikNC4FP-1
Xlr Audio Connector, Socket, 4, Panel Mount, Metal Body, Silver Plated Contacts
AmphenolACJC6HBULK
Conn XLR Connector/1/4" Stereo Jack F 3Signal/(3Signal/1Ground) POS Solder RA Thru-Hole 7 Terminal 1 Port Bulk

Descriptions

Descriptions of Neutrik NC5FP-1 provided by its distributors.

Xlr Audio Connector, Socket, 5, Panel Mount, Metal Body, Silver Plated Contacts
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port
CONN AV XLR JACK 5 CONT PNL MNT UNINSULATED P SERIES SOLDER BRASS CONT MTL 7.5A
Gender = Socket / Poles = 5 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC-5-FP-1
  • NC5FP1