What’s new: Find the right parts faster with our redesigned experience

Learn more

Neutrik NC4FRX-B

Conn XLR Connector F 4 POS Solder RA Cable Mount 4 Terminal 1 Port
$ 13.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC4FRX-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Herman ProAV

Inventory History

3 month trend:
+15.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NeutrikNC4FXX-B
Conn IP40 XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol AudioAG4F
XLR Connector, 4 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
NeutrikNC4FX-B
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolAG3F
XLR Connector, 3 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
Amphenol AudioAG5F
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G

Descriptions

Descriptions of Neutrik NC4FRX-B provided by its distributors.

Conn XLR Connector F 4 POS Solder RA Cable Mount 4 Terminal 1 Port
XLR JACK, 4-C, CABLE MOUNT, RT. ANGLE, INSULATED, SOLDER, BLACK 10AR, RX SERIES
CONNECTOR, XLR AUDIO, RCPT, 4POS; No. of Contacts:4Contacts; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Zinc Body; Product Range:RX Series; Gender:Receptacle RoHS Compliant: Yes
Gender = Socket / Poles = 4 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1.5 / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 10 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION