Neutrik NL4FX

Conn Av Speaker Jack 4 Cont Cbl Mnt Uninsulated Speakon Screw/solder Silver
$ 7.083
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NL4FX.

IHS

Datasheet3 pages3 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-2.95%

CAD Models

Download Neutrik NL4FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-09-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-05-31

Related Parts

NeutrikNC4FXX
Conn XLR Connector RCP 4 POS Solder ST Cable Mount 4 Terminal 1 Port
NeutrikNC4FX
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
NeutrikNC4FXX-BAG
Conn XLR Connector RCP 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolAG3F
Conn XLR Connector F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol AudioAG5F
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
SwitchcraftTA4FX
Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Neutrik NL4FX provided by its distributors.

CONN AV SPEAKER JACK 4 CONT CBL MNT UNINSULATED SPEAKON SCREW/SOLDER SILVER
4 pole cable connector chuck type strain relief dark grey bushing
Conn Speakon F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Speaker Connector, 4 Pole(s), Screw/Solder Terminal
Neutrik NL4FX speakON Female 4 Pole Cable Connector
Newtuck speaker connector, Tighten the screws, 4road, 40Arated_current, Cable installation right angle, Mother seat
BLACK SPX SPEAKON CONNECTOR -4 POLE 50 AMP VE
4 pole cable connector, chuck ty
Speakon Loudspeaker Connectors SPX 4C FEMALE CBL MT
Female Circular Connectors & Cable Connectors ROHS
Cable Socket, Speakon, Dark Grey, 4 Poles
Connector, Speaker, Jack, 4 Position; Género:Jack; Núm. De Contactos:4; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Color:Gray; Conector, Color:Gris |Neutrik NL4FX
PLUG, SPEAKON, 4POLE; Product Range: speakON SPX Series; No. of Contacts: 4 Contact; Gender: Jack; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Co; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL 4 FX
  • NL4FX.