Neutrik NC4FP-BAG-1

Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
$ 5.991
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC4FP-BAG-1.

IHS

Datasheet3 pages2 years ago

TME

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-08-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-04-01

Related Parts

Amphenol AudioAC4FPZ
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount
ITT / CannonMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102E18-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC4FP-BAG-1 provided by its distributors.

Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Xlr, 4 Pole(s), Female, Solder Terminal, Latch, Receptacle
Receptacle P Series 4 Pin Female - Solder Cups - Black/Silver Rohs Compliant: Yes |Neutrik NC4FP-BAG-1
XLR EINBAUBUCHSE 4POL. P-SERIE LOET SCHWARZ
Gender = Socket / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1.5 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 10 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION